Wachendorff UR3274S3 Temperature Controller Universal PID IP65 8A Relay

Order Code:

10-9697

Brand: Wachendorff MPN: UR3274S3 EAN-13: 4016138746655
Qty Unit Price (Ex VAT)
1+ £92.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Wachendorff UR3274S3 PID temperature controller offers precise temperature management for various sensors like Pt100 and thermocouples types K, S, R, and J. It features an 8 A relay, a 5 A relay, and SSR in a compact design measuring 53 x 77 x 35 mm. Typical applications include industrial processes requiring accurate thermal regulation.
Type Temperature controller
Assembly dimensions 32 x 74mm
Current Consumption 20mA
Dim (L x W x H) 53 x 77 x 35 mm
Height 35mm
Interfaces RS485 Modbus RTU
IP Rating IP65 (on front)/IP20 (on back)
Length 53mm
Mounting Recess-mount
Number of relay outputs 2
Number of transistor outputs 1
Operating Voltage 230V AC
Outputs 2 Relay (alternating 8 A and no 5A) and SSR Driver
Sensor Type Thermal element type K, S, R, J, Pt100, Pt500, Pt1000, Ni100, PTC 1K, NTC10K
Thermostat type PID
Width 77mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot