Christmas Opening Hours and Delivery Dates here
Wachendorff HD67562 Gateway Profibus/RS232/RS485 24V DC DIN Rail

Wachendorff HD67562 Gateway Profibus/RS232/RS485 24V DC DIN Rail

Order Code:

13-4268

Brand: Wachendorff MPN: HD67562 EAN-13: 4016138603071

Discontinued


The Wachendorff HD67562 is a gateway device that converts signals between Profibus, RS-232, and RS-485 interfaces, operating at 24 V DC. It serves as a slave in Profibus DP networks, facilitating seamless communication between different industrial protocols. Typical applications include automation and remote maintenance systems, enhancing connectivity within industrial environments.
Type Gateway
Current Consumption 200mA
Depth 120mm
Dim (W x H x D) 23 x 107 x 120 mm
Height 107mm
Interfaces Profibus DP / RS232C / RS485
Max. operating temperature +70°C
Min. operating temperature -20°C
Misc Attribute 1 Slave / Profibus DP
Operating Temperature -20 up to +70 °C
Width 23mm

Trustpilot