Wachendorff HD67561 Gateway Profibus/RS-232/RS-485 DIN Rail 24V DC

Image Representative of Range

Wachendorff HD67561 Gateway Profibus/RS-232/RS-485 DIN Rail 24V DC

MPN
HD67561
Brand
Wachendorff
EAN-13
4016138603064
Order Code
13-4267
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £423.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wachendorff HD67561 is a gateway designed to interface Profibus DP with RS-232 and RS-485 connections, operating at 24 V DC. It serves as an interface converter, facilitating communication between different industrial protocols for automation and remote maintenance applications. Common uses include integrating modbus, CANopen, and Ethernet systems within automation components.
Current Consumption 200mA
Depth 120mm
Dim (W x H x D) 23 x 107 x 120 mm
Height 107mm
Interfaces Profibus DP / RS232C / RS485
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Misc Attribute 1 Master / Profibus DP
Operating Temperature -20 up to +70°C
Type Gateway
Width 23mm

Reviews

Be the first to submit a review

Trustpilot