Wachendorff HD67510 Gateway Modbus LAN RS-232 RS-485 24V DC DIN Rail

Image Representative of Range

Wachendorff HD67510 Gateway Modbus LAN RS-232 RS-485 24V DC DIN Rail

MPN
HD67510
Brand
Wachendorff
EAN-13
4016138603200
Order Code
13-4266
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £247.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wachendorff HD67510 gateway facilitates communication between LAN, RS-232, and RS-485 protocols, powered by 24 V DC. It serves as a Modbus TCP client and Modbus RTU slave, making it crucial for automation and remote maintenance applications. As an interface converter, it effectively enables seamless data interchange across different communication standards.
Current Consumption 200mA
Depth 120mm
Dim (W x H x D) 23 x 107 x 120 mm
Height 107mm
Interfaces RS485 / RS232C / Ethernet 10/100
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Misc Attribute 1 ModBUS Slave RTU / TCP client ModBUS
Operating Temperature -20 up to +70°C
Type Gateway
Width 23mm

Reviews

Be the first to submit a review

Trustpilot