Wachendorff HD67507 Gateway Modbus LAN RS-232 RS-485 24V DC 1 piece DIN Rail

Image Representative of Range

Wachendorff HD67507 Gateway Modbus LAN RS-232 RS-485 24V DC 1 piece DIN Rail

MPN
HD67507
Brand
Wachendorff
EAN-13
4016138603088
Order Code
13-4265
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £235.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wachendorff HD67507 is a gateway designed to interface between Modbus protocols and LAN, RS-232, or RS-485 networks. Operating at 24 V DC, it effectively facilitates communication in automation and remote maintenance applications. This interface converter is ideal for enabling seamless connections in systems requiring integration of Modbus, CANopen, and Ethernet.
Current Consumption 200mA
Depth 120mm
Dim (W x H x D) 23 x 107 x 120 mm
Height 107mm
Interfaces RS485 / RS232C / Ethernet 10/100
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Misc Attribute 1 ModBUS Master RTU / ModBUS Server TCP
Operating Temperature -20 up to +70°C
Type Gateway
Width 23mm

Reviews

Be the first to submit a review

Trustpilot