Wachendorff HD67181 Repeater CAN Bus 24V DC DIN Rail Easy Install

Image Representative of Range

Wachendorff HD67181 Repeater CAN Bus 24V DC DIN Rail Easy Install

MPN
HD67181
Brand
Wachendorff
EAN-13
4016138603101
Order Code
13-4264
Country of Origin
Italy
  • Quickly find another product in this range by Misc Attribute 1:

    CAN Bus repeater for CAN 2.0A CANopen CAN Bus repeater for CAN 2.0B
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £181.33 £180.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Wachendorff HD67181 CAN bus repeater operates on a 24 V DC power supply and supports CAN 2.0A / CAN 2.0B standards. Its throughput is adjustable via DIP switches with options ranging from 10 k to 1000 k. This device is ideal for use in automation, remote maintenance, and interface conversion applications.
Current Consumption 200mA
Depth 120mm
Dim (W x H x D) 23 x 107 x 120 mm
Height 107mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Misc Attribute 1 CAN Bus repeater for CAN 2.0B
Operating Temperature -20 up to +70°C
Type Repeater
Width 23mm

Reviews

Be the first to submit a review

Trustpilot