Würth Elektronik744314101 10µH 3.5A 7050 WE-HCI Flat Wire High Current Inductor

Würth Elektronik744314101 10µH 3.5A 7050 WE-HCI Flat Wire High Current Inductor

MPN
744314101
Order Code
54-9197
Country of Origin
China

Discontinued



  • Inductance: 10 µH
  • Current (I): 3.5A
  • Height: 4.8mm
  • Temperature range: -40 - +125°C
  • Length: 6.9mm
  • Width: 6.9mm
  • Package: 7050
  • Type: 744314101
  • Manufacturer part no .: 744314101
Type 744314101
Inductance 10µH
Tolerance 20%
Size 6.9 x 4.8mm

Trustpilot