Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Würth Elektronik 151031VS06000 3mm Green LED 2.2V 30mA 20mcd 60°

Würth Elektronik 151031VS06000 3mm Green LED 2.2V 30mA 20mcd 60°

Order Code:  

54-8495

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 151031VS06000  Copy to clipboard
 Report an error

Discontinued

This bright green 3mm LED has a luminous intensity of 30mcd, 60° viewing angle and a colour diffused lens. Suitable for a wide range of applications such as indicator lights, traffic signal light, marker lights, commercial outdoor advertising, energy saving lamp, backlighting, LED displays, electronic and optical indicators, etc.


  • GaAsP/GaP type
  • Low energy consumption
  • High reliability
  • Low current requirement
  • Fast switching
  • No UV/IR radiation
  • Easy installation
  • Versatile mounting on PC boards
Dominant Wavelength 568nm
Forward Current 30mA
Forward Voltage Typical 2.2V
LED Colour Green
Lens Type Green diffused
Luminous Intensity 20mcd
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 3mm
Viewing Angle 60°

Reviews


Be the first to submit a review