Würth ASLL 150µF 20% 35VDC SMD Alum. Electrolytic Capacitor 8x10.5

Würth ASLL 150µF 20% 35VDC SMD Alum. Electrolytic Capacitor 8x10.5

MPN
865060553007
Order Code
61-3744
Country of Origin
China

Discontinued


A 150µF 35V DC 20% SMD aluminium electrolytic capacitor from the Würth ASLL range. Case size is ø8 x 10.5mm.


  • Recommended soldering: Reflow
  • Operating temperature +105°C
  • Low impedance
  • Load life 2000 - 5000 h @ +105°C
Type SMD
Capacitance 150µF
Tolerance 20%
Voltage 35V
Dimensions Ø8 x 10.5mm
Operating Temperature -55 to +105°C
Material Aluminium

Trustpilot