W & P Products 507-29-2-2-20 DVI Connector Socket 29 Pins Silver

MPN
507-29-2-2-20
EAN-13
2050003693837
Order Code
10-9605
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

W & P Products manufactures the 507-29-2-2-20 DVI connector, featuring a horizontal mount and 29 pins in a silver finish. It is ideal for creating reliable digital video connections in various electronic systems and devices. This socket is commonly used in applications requiring high-quality video transmission between computers and monitors or other audio-visual equipment.
Type DVI connector
Colour Silver
Connection Print
Connector Type Socket, horizontal mount
Height 10mm
Length 37.50mm
Misc Attribute 2 Pins mounted
Nominal Current 1.5A
Nominal Voltage 500V
Number of pins 29
Temperature Range -40°C to +105°C
Width 17.70m

Reviews

Be the first to submit a review

Trustpilot