W & P Products 343-50-60-1 Pin Connector 2 mm Pitch 50 Pins 2 Rows

W & P Products 343-50-60-1 Pin Connector 2 mm Pitch 50 Pins 2 Rows

MPN
343-50-60-1
EAN-13
2050001140944
Order Code
10-9602
Country of Origin
Taiwan

Discontinued


W & P Products manufactures the 343-50-60-1 pin connector with a contact spacing of 2 mm across two rows and 50 total pins. This product is ideal for applications requiring compact and efficient connectivity solutions, such as in consumer electronics or computer hardware. The precision design supports reliable electronic interfacing in various technological setups.
Type Female cable Mount IDC Connector
Number of Ways 2 x 25
Pitch 2mm
Number of Rows 2
Mounting Type Cable (IDC)
Board contact surface Gold plated
Case Material Thermoplastic material
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2mm
Dimensions (L x W x H) 4.2 x 55.2 x 8.8 mm
Height 8.8mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109O
Length 4.2mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 1A
Nominal current (details) 1A
Nominal Voltage 500V AC
Pins per row 25
Temperature Range -40 - +105°C
Total number of pins 50
Width 55.2mm

Trustpilot