W & P Products 343-20-60-1 Pin Connector 2mm Spacing 20 Pins 2 Rows

Image Representative of Range

W & P Products 343-20-60-1 Pin Connector 2mm Spacing 20 Pins 2 Rows

MPN
343-20-60-1
EAN-13
2050001140838
Order Code
10-9601
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The W & P Products 343-20-60-1 pin connector has a contact spacing of 2 mm and features a total of 20 pins arranged in 2 rows, making it suitable for compact electronic applications. This connector is manufactured by W & P Products and is ideal for use in industries requiring efficient and reliable electrical connections. It typically serves applications such as circuit boards and connectivity units.
Type Female cable Mount IDC Connector
Number of Ways 2 x 10
Pitch 2mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material Thermoplastic material
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2mm
Dimensions (L x W x H) 4.2 x 25.2 x 8.8 mm
Height 8.8mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 4.2mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 1A
Nominal current (details) 1A
Nominal Voltage 500V AC
Pins per row 10
Temperature Range -40 - +105°C
Total number of pins 20
Width 25.2mm

Trustpilot