W & P Products 343-08-60-1 Pin Connector 8 Pins 2 Rows 2mm Spacing

MPN
343-08-60-1
EAN-13
2050001140791
Order Code
10-9600
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.842
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

The W & P Products 343-08-60-1 pin connector features a 2 mm contact spacing and consists of 8 pins arranged in 2 rows. This connector is ideal for applications requiring compact and efficient electrical connections. It is commonly used in electronic and computing equipment where space-saving and reliability are essential.
Type Female cable Mount IDC Connector
Number of Ways 2 x 4
Pitch 2mm
Number of Rows 2
Mounting Type Cable (IDC)
Board contact surface Gold plated
Case Material Thermoplastic material
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2mm
Dimensions (L x W x H) 4.2 x 13.2 x 8.8 mm
Height 8.8mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 4.2mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 1A
Nominal current (details) 1A
Nominal Voltage 500V AC
Pins per row 4
Temperature Range -40 - +105°C
Total number of pins 8
Width 13.2mm

Reviews

Be the first to submit a review

Trustpilot