W & P Products 343-06-60-1 Pin Connector 6-Pin 2mm Spacing 2 Rows

Image Representative of Range

W & P Products 343-06-60-1 Pin Connector 6-Pin 2mm Spacing 2 Rows

MPN
343-06-60-1
EAN-13
2050001140784
Order Code
10-9599
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.865
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The W & P Products 343-06-60-1 pin connector features 2 mm contact spacing with a total of 6 pins arranged in two rows. This connector, ideal for compact electronic applications, ensures reliable connectivity in circuits. It is typically used in devices where space efficiency and secure connections are essential.
Type Female cable Mount IDC Connector
Number of Ways 6
Pitch 2mm
Number of Rows 2
Mounting Type Cable (IDC)
Board contact surface Gold plated
Case Material Thermoplastic material
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2mm
Dimensions (L x W x H) 4.2 x 11.2 x 8.8 mm
Height 8.8mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 4.2mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 1A
Nominal current (details) 1A
Nominal Voltage 500V AC
Pins per row 3
Temperature Range -40 - +105°C
Total number of pins 6
Width 11.2mm

Reviews

Be the first to submit a review

Trustpilot