W & P Products 107-15-1-1-20 D-SUB Pin Strip Solder 15-Pin Right-Angle

MPN
107-15-1-1-20
EAN-13
2050005929149
Order Code
10-9519
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

W & P Products manufactures the 107-15-1-1-20 D-SUB pin strip, featuring 15 right-angle solder pins. This connector is typically used in electronic applications that require reliable and secure connections. Its design ensures compatibility with various devices needing a D-SUB connection.
Type D-SUB pin strip
Mounting Type Solder pins (right-angle)
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold on nickel
Colour Black, Silver
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 50
No. of Rows 2
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot