Voss Helme 2689-YE Electrician's Hard Hat Yellow EN 455 Compliant

Image Representative of Range

Voss Helme 2689-YE Electrician's Hard Hat Yellow EN 455 Compliant

MPN
2689-YE
Brand
Voss Helme
EAN-13
4005781268928
Order Code
13-4233
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Voss Helme 2689-YE is a yellow electrician's hard hat designed for optimal safety. As personal protective equipment, it provides durable and reliable protective headwear for electrical work. Ideal for electricians, it meets the EN 455 standard for head protection.
Type Electrician's hard hat
EN Standard EN 455
Colour Yellow
Material Polyethylene (PE)
Head width (max.) 640mm
Head width (min.) 510mm
Strap lining 6-point

Reviews

Be the first to submit a review

Trustpilot