Voss Helme 2689-WH Hard Hat EN 455 Compliant White Electrician's

Voss Helme 2689-WH Hard Hat EN 455 Compliant White Electrician's

Order Code:

13-4232

Brand: Voss Helme MPN: 2689-WH EAN-13: 4005781268980
  • Country of Origin: Germany
  • View All

Discontinued


The Voss Helme 2689-WH is a white electrician's hard hat designed for optimal protection and comfort. As part of personal protective equipment, it features compliance with EN 455 standards, ensuring reliability and safety. Typical applications include electrical work and construction environments where head protection is essential.
Type Electrician's hard hat
EN Standard EN 455
Colour White
Material Polyethylene (PE)
Head width (max.) 640mm
Head width (min.) 510mm
Strap lining 6-point

Trustpilot