Christmas Opening Hours and Delivery Dates here
Voss Helme 2689-GN Electrician's Hard Hat EN 455 Certified Green

Image Representative of Range

Voss Helme 2689-GN Electrician's Hard Hat EN 455 Certified Green

Order Code:

13-4230

Brand: Voss Helme MPN: 2689-GN EAN-13: 4005781268935
  • Quickly find another product in this range by Colour:

    Blue Green Orange White Yellow
Qty Unit Price (Ex VAT)
1+ £19.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 16/01/2026

The Voss Helme 2689-GN is a green electrician's hard hat designed for personal protective equipment. It meets EN 455 standards for protective headwear, ensuring safety in electrical environments. Typical applications include use by electricians and other professionals requiring reliable head protection.
Type Electrician's hard hat
Colour Green
Material Polyethylene (PE)
Head width (max.) 640mm
Head width (min.) 510mm
Strap lining 6-point

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot