Voss Helme 2689-BU Electrician's Hard Hat EN 455 Blue

Image Representative of Range

Voss Helme 2689-BU Electrician's Hard Hat EN 455 Blue

MPN
2689-BU
Brand
Voss Helme
EAN-13
4005781268973
Order Code
13-4229
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Orange White Yellow
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £19.76 £16.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Voss Helme 2689-BU is a blue electrician's hard hat designed for reliable head protection. As part of personal protective equipment, it meets EN 455 standards, ensuring safety in electrical work environments. This hard hat is ideal for electricians and others needing robust protective headwear.
Type Electrician's hard hat
EN Standard EN 455
Colour Blue
Material Polyethylene (PE)
Head width (max.) 640mm
Head width (min.) 510mm
Strap lining 6-point

Reviews

Be the first to submit a review

Trustpilot