Voss Helme 2681-WH Hard Hat EN 397 EN 50365 White Safety Gear

Image Representative of Range

Voss Helme 2681-WH Hard Hat EN 397 EN 50365 White Safety Gear

Order Code:

13-4222

Brand: Voss Helme MPN: 2681-WH EAN-13: 4005781268188
Qty Unit Price (Ex VAT)
1+ £13.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Voss Helme 2681-WH is a white hard hat designed for safety and comfort. It complies with both EN 397 and EN 50365 standards, ensuring reliable protection. This personal protective equipment is ideal for use in construction and industrial environments.
Type Hard hat
Colour White
Material Polyethylene (PE)
Head width (max.) 640mm
Head width (min.) 510mm
Strap lining 6-point

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot