Voss Helme 2681-RD Hard Hat Red EN 397 EN 50365 Durable Safety

Voss Helme 2681-RD Hard Hat Red EN 397 EN 50365 Durable Safety

Order Code:

13-4221

Brand: Voss Helme MPN: 2681-RD EAN-13: 4005781268157
  • Country of Origin: Germany
  • View All

Discontinued


The Voss Helme 2681-RD hard hat is red and designed for effective protective headwear. This personal protective equipment complies with EN 397 and EN 50365 standards, ensuring reliable safety for various industrial environments. It is ideal for construction sites and other hazardous workplaces.
Type Hard hat
Colour Red
Material Polyethylene (PE)
Head width (max.) 640mm
Head width (min.) 510mm
Strap lining 6-point

Trustpilot