Voss Helme 2680-WH Hard Hat White Meets EN 397 EN 352 EN 1731

Voss Helme 2680-WH Hard Hat White Meets EN 397 EN 352 EN 1731

MPN
2680-WH
Brand
Voss Helme
EAN-13
4005781268089
Order Code
13-4217
Country of Origin
Germany

Discontinued


The Voss Helme 2680-WH is a white hard hat designed as personal protective equipment. It complies with EN 397, EN 352, and EN 1731 standards, ensuring safety and protection. Ideal for construction sites and industrial environments, it offers reliable protective headwear.
Type Hard hat
EN Standard EN 397:2012
Colour White
Material Polyethylene (PE)
Head width (max.) 640mm
Head width (min.) 510mm
Strap lining 4-point

Trustpilot