Voss Helme 2680-GN Hard Hat EN 397/166 Certified Green

Image Representative of Range

Voss Helme 2680-GN Hard Hat EN 397/166 Certified Green

MPN
2680-GN
Brand
Voss Helme
EAN-13
4005781268034
Order Code
13-4214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Voss Helme 2680-GN hard hat, identifiable by its codes 04005781268034 and 4005781268034, is a piece of personal protective equipment designed to provide head protection. It is green and complies with EN 397 and EN 166 standards, ensuring durability and safety. This hard hat is typically used in construction and industrial settings where protective headwear is essential.
Type Hard hat
Colour Green
Material Polyethylene (PE)
Head width (max.) 640mm
Head width (min.) 510mm
Strap lining 4-point

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot