Easter Opening Hours and Delivery Dates here
Vornado 701949 HEPA 14 Filter for AC-350 99.995% Allergen Removal

Image Representative of Range

Vornado 701949 HEPA 14 Filter for AC-350 99.995% Allergen Removal

Order Code:

10-9214

Brand: Vornado MPN: 701949 EAN-13: 4250679507478
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £43.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Vornado 701949 MD1-0050DIR HEPA filter 14 is a highly efficient allergen remover designed for air purifiers. This filter enhances air quality control by capturing microscopic particles and improving overall air freshness. It is typically used to maintain clean indoor environments and reduce airborne allergens.
Type HEPA filter 14
Dimensions (L x W x H) 30 x 270 x 310 mm
Height 310mm
Length 30mm
Width 270mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot