Vornado 701684 EXO5 Fan Free standing 37.2W Yellow/Grey Versatile & Durable

MPN
701684
Brand
Vornado
EAN-13
4250679506006
Order Code
10-9213
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

The Vornado Heavy Duty EXO5 is a robust, free-standing fan with a 37.2 W power output, featuring a distinctive yellow and grey design. Manufactured by Vornado, this fan is ideal for cooling in both residential and commercial environments. Its heavy-duty construction makes it suitable for use as an air blower or bench fan in demanding conditions.
Type Free standing fan
Air Flow 4247m³/h
Diameter 20cm
Power 37.2W
Air Discharge 4247m³/h
Depth 255mm
Dimensions (Ø x H) 20 cm x 50 cm
Fan features Swivelling
Feed length 2m
Height 50cm
Height-adjustable No
Length 180mm
Material Metal
Noise emission 67.8dB
Rotational speed 2800 U/min
Rotational speed (max.) 2800 U/min
Rotor blades 3
Switching stages 3
Weight 4000g
Wing colour Grey

Reviews

Be the first to submit a review

Trustpilot