Christmas Opening Hours and Delivery Dates here
Vornado 701182 Replacement Carbon Filter for AC-350 Air Purifier 2 Pack

Image Representative of Range

Vornado 701182 Replacement Carbon Filter for AC-350 Air Purifier 2 Pack

Order Code:

10-9212

Brand: Vornado MPN: 701182 EAN-13: 4250679502916
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £8.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 17/01/2026

The Vornado 701182 Replacement Filter, manufactured by Vornado, enhances air quality by efficiently trapping allergens. This filter is crucial for maintaining optimal performance in air purifiers and ionisers. It is ideal for homes and offices aiming for superior air allergen removal.
Type Replacement filter
Dimensions (L x W x H) 9 x 270 x 310 mm
Height 310mm
Length 9mm
Width 270mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot