VOLTCRAFT599498 pH06 pH electrode spare tip

MPN
1599498
Brand
VOLTCRAFT
EAN-13
4016139327730
Order Code
08-1361
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

VOLTCRAFT pH06 pH electrode is a spare tip designed for the PH-212 model.

As a reliable meter replacement part, it is essential for maintaining accurate pH measurements.

Ideal for laboratory and field applications, this electrode ensures precision in measuring acidity or alkalinity.


Type pH electrode
Colour Black
Height 25mm
Length 1260mm
Misc Attribute 1 PH-measuring probe
Misc Attribute 2 pH06
Weight 70g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot