VOLTCRAFT WA-100 ATC Liquid Conductivity Meter

MPN
YK-30WA
Brand
VOLTCRAFT
EAN-13
4016138523249
Order Code
55-2141
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

The VOLTCRAFT WA-100 measures conductance due to total dissolved solids (TDS) of aqueous media and is highly accurate due to its automatic temperature compensation function. Supplied with a conductance probe and operating instructions. Applications include determining the water quality in schools, laboratories, fish farms, aquaria, or during food production.


  • Conductance range 0 to 1999µS/cm
  • Resolution 1µS/cm
  • Dimensions 200 x 68 x 30mm
  • Weighs 270g
Type Conductivity meter
Dimension 200 x 68 x 30mm
Dimensions 200 x 68 x 30mm
Measurement Range 1µS/cm
Resolution 1µS/cm

Reviews

Be the first to submit a review

Trustpilot