The VOLTCRAFT VSP 2405 is a 3x Output Remotely Controllable Variable Switched Mode DC Power Supply. This 409W power supply features 3x outputs with setting ranges 0.1 to 40VDC (0 to 5A), 0.1 to 40VDC (0 to 5A) and 0 to 6VDC (1.5A) with fine adjustment on outputs 1 and 2 for V and I, and adjustment for V on output 3.
The outputs A and B can be switched with each other and controlled via buttons. This easily allows you to double the voltage or current. When switching the outputs in series, voltages of >75VDC may be generated. The devices are connected via 4mm safety sockets.
A tracking function allows the internal series connection and parallel connection of both main outputs, enabling the output voltage or the output power of an output to be doubled at the push of a button.
What's in the Box?
DC bench power supply
Power cable
User manual
- Remotely controllable with sense function
- Outputs: 3x
- Max power: 409W
- Voltage setting range(s): 0.1 to 40VDC, 0.1 to 40VDC, 0 to 6VDC
- Current setting range(s): 0 to 5A, 0 to 5A 1.5A
- PSU Technology: Switched Mode
- Type: Bench
- Remotely controllable
- Sense function
- Parallel/series wise or individual operation of the main outputs
- Manufacturer's part: Voltcraft VSP 2405
Not recommended for use as a battery charger.
| Type |
Bench PSU |
| Output Current |
409W |
| Output Voltage |
40V |
| Number of Outputs |
3 |
| Manufacturers Warranty |
3 Years |
| Input Voltage |
230V |
| Maximum Temperature |
+40°C |
| Min. temperature |
0°C |
| Output Current Max. |
5A |
| Output Current Min. |
0A |
| Output Voltage Min. |
0.1V |
| Outputs |
3x |
| Temperature Range |
0 to +40°C |