The VOLTCRAFT VSM-120 smart metering system is an intelligent electricity meter system for the continuous recording of energy usage delivering timely data on energy consumption and costs. The power consumption data from the electricity meter is transferred wirelessly to a PC for analysis and recording. The VSM-120 is supplied with simple but comprehensive data acquisition and analysis software which can show consumption either in real time or historically. The system will display the instantaneous power measured every second, accurate consumption per day / month / year, forecasts of electricity consumption, CO2 emissions, comparison of different views of power consumption and much more. Supplied with VSM-102 DIN rail three-phase meter, VSM-101 V2 gateway with power supply, VSM-101 USB wireless adaptor, the Smart Analyzer software, user manuals, and various cables, clips and probes.
- Monitor 3-phase power consumption
- Accuracy class Class A (2%) to EN50470-1
- Wireless transmission to PC
- Smart data analysis software
- Type (manufacturer type): VSM-120
| Type |
Smart metering kit |
| Wireless |
transmission to PC |