VOLTCRAFT VMA-3L 16 Test lead adapter CEE plug 5pin6 A 4mm socket

MPN
VC-8466255
Brand
VOLTCRAFT
EAN-13
4053199543816
Order Code
08-1958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 1,864 despatched in 4 working days

The VOLTCRAFT VMA-3L 16 test lead adapter is designed with a CEE plug featuring a 5-pin, 16 A configuration and a 4 mm socket, available in dark grey and red.

Manufactured by VOLTCRAFT, this adapter's robust construction ensures reliable connections in electrical testing environments.

It is typically used for facilitating connections between test leads and electrical components in both industrial and laboratory settings.


Type Test lead adapter
Clamping range diameter 57mm
Colour Dark grey, Red
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 4 mm socket
Dimensions (L x W x H) 97 x 65 x 65 mm
Height 65mm
Length 97mm
Misc Attribute VMA-3L 16
Nominal Current 16A
Nominal Voltage 415V AC
Reading Category CAT II 415 V
Shaft Length 37mm
Tip material Metal
Weight 170g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot