VOLTCRAFT VC9V-Li-1200mAh 9 V PP3 battery Lithium200 mAh 9 V

MPN
VC-13469240
Brand
VOLTCRAFT
EAN-13
4064161238784
Order Code
08-1757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 14 days

The VOLTCRAFT VC-9V-Li-1200mAh is a high-capacity lithium 9 V / PP3 battery with 1200 mAh, ideal for demanding applications.

Known for reliability and long-lasting power, it is commonly used in smoke detectors, wireless microphones, and medical instruments.

This durable battery ensures consistent performance over extended periods.


Type 9V PP3
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Voltage 9V
Height 48.5mm
Width 25.5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot