VOLTCRAFT VC9199620 TDR Cable tester

MPN
VC-9199620
Brand
VOLTCRAFT
EAN-13
4053199896868
Order Code
08-2016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £109.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 84 despatched in 4 working days

The VOLTCRAFT VC-9199620 cable tester is designed for testing network cables.

It ensures reliable and accurate connectivity diagnostics.

Typical applications include maintaining and troubleshooting LAN installations.


Type Cable tester
Maximum Resistance Not Applicable
Display Type Digital
Acoustic signal No
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 152 x 61 x 34 mm
Function Break
Height 34mm
Length 152mm
Max. cable length 3000m
Misc Attribute KT-600
Test sockets BNC plug
Weight 230g
Width 61mm

Reviews

Be the first to submit a review

Trustpilot