The Voltcraft VC-880 Digital Multimeter is a sturdy, reliable, practical RMS industrial multimeter that is safe for the user.
This professional multimeter has a patented casing construction that allows it to be opened for changing the battery and fuses, only when the device has been disconnected from all measuring leads.
The patented casing allows it to open for changing the battery and fuse only when the device has been disconnected from all test leads.
At input voltages of > 30V, a warning symbol appears in the display. The multimeter also boasts a number of additional safety features, including robust housing with soft rubber protection, 1000V high-performance fuses, a warning sound when the test leads are connected incorrectly and impedance switching, which reduces input resistance at the touch of a button to avoid measurement errors caused by stray voltages.
An optoelectronic interface is also included with the device, which is for approved measurements in overvoltage category CAT IV 600V and tested according to EN-61010. The internal memory can also record up to 1000 measurements, while temperature, comparison and duty cycle measurements complete the specification.
- CAT IV 600V
- 40,000 counts
- Auto range
- High accuracy of 0.025 %
- True RMS measurement AC + DC
- 1 KHz low pass filter
- Comparative measurements
- Duty cycle
- Temperature measurement
- With data logger function
- Internal memory for up to 1000 readings
- Battery, test leads, Voltsoft software and instructions for use all included
- System Requirements: Windows® XP - SP2; Windows Vista; Windows 7; Net framework V2.0 or higher
| AC Voltage Max |
1000V |
| DC Voltage Max |
1000V |
| Display Counts |
40000 |
| Frequency Max. |
0.4GHz |
| Maximum Resistance |
40000000O |