VOLTCRAFT VC8603685 TG-400 Test equipment bag

MPN
VC-8603685
Brand
VOLTCRAFT
EAN-13
4058175499644
Order Code
08-2000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £44.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The VOLTCRAFT TG-400 test equipment bag, model VC-8603685, is a durable and reliable accessory designed for protecting and transporting testing instruments.

Made by VOLTCRAFT, this bag ensures safe storage with its robust construction and ample space.

Typical applications include carrying multimeters and other measuring devices during fieldwork or laboratory settings.


Type Test equipment bag
Colour Black
Dimensions (L x W) 113 mm x 59 mm
Length 113mm
Material Nappa
Width 59mm

Reviews

Be the first to submit a review

Trustpilot