VOLTCRAFT VC8063540 Safety test lead Banana jack 4mm2.00 m; Green; MSB-5010 A

MPN
VC-8063540
Brand
VOLTCRAFT
EAN-13
4053199512881
Order Code
08-1912
Country of Origin
China
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 266 in stock

Manufactured by VOLTCRAFT, the Highly flexible Safety test lead MSB-501 is designed with banana jacks on both ends, measuring 2.00 metres and capable of handling up to 10 A.

Its green colour and flexibility make it suitable for precise and safe electrical testing in various applications.

This test lead is ideal for use in laboratories or electrical engineering tasks requiring reliable connectivity.


Cable Length 2m
Nominal Current 10A
Type Safety test lead
Colour Green
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot