VOLTCRAFT VC8063525 Safety Test Lead Banana Jack 4mm, 0.5m Green MSB-501 10A

MPN
VC-8063525
Brand
VOLTCRAFT
EAN-13
4053199512850
Order Code
08-1909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

The VOLTCRAFT Highly flexible Safety test lead, model MSB-501, is designed with 4 mm banana jacks and is 0.5m in length.

It is capable of handling up to 10 A and is ideal for electrical testing applications requiring reliable connections.

This green test lead is suitable for use in laboratory and electronic equipment testing environments.


Cable Length 0.5m
Nominal Current 10A
Type Safety test lead
Colour Green
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot