VOLTCRAFT VC8063515 Safety Test Lead Banana Jack 4mm, 0.75m White MSB-501 10A

MPN
VC-8063515
Brand
VOLTCRAFT
EAN-13
4053199512836
Order Code
08-1907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 635 in stock

VOLTCRAFT manufactures the highly flexible safety test lead MSB-501, featuring banana jacks at both ends measuring 4 mm and a length of 0.75m.

This test lead is designed to handle up to 10 A and comes in white.

It is typically used in electrical testing applications where safety and reliability are essential.


Cable Length 0.75m
Nominal Current 10A
Type Safety test lead
Colour White
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot