VOLTCRAFT VC8063505 Safety test lead Banana jack 4mm1.50 m; Yellow; MSB-5010 A

MPN
VC-8063505
Brand
VOLTCRAFT
EAN-13
4053199512812
Order Code
08-1905
Country of Origin
China

Discontinued


The VOLTCRAFT MSB-501 is a highly flexible safety test lead designed for secure electrical testing, featuring banana jack connectors at both ends.

Its 1.50 m length and 10 A current rating make it ideal for laboratory and field applications.

Typically used in electronics diagnostics, its bright yellow colour ensures high visibility.


Cable Length 1.5m
Nominal Current 10A
Type Safety test lead
Colour Yellow
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Trustpilot