VOLTCRAFT VC8063495 Safety test lead Banana jack 4mm1.00 m; White; MSB-5010 A

MPN
VC-8063495
Brand
VOLTCRAFT
EAN-13
4053199512799
Order Code
08-1903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

The VOLTCRAFT MSB-501 is a highly flexible safety test lead featuring 4 mm banana jacks at both ends, with a length of 1.00 m and a white finish.

It is rated for up to 10 A, making it ideal for precise and secure electrical testing applications.

Commonly used in laboratory and educational settings, this test lead ensures reliable connectivity during measurements.


Cable Length 1m
Nominal Current 10A
Type Safety test lead
Colour White
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot