VOLTCRAFT VC8063475 Safety test lead Banana jack 4mm5.00 m; White; MSB-5010 A

MPN
VC-8063475
Brand
VOLTCRAFT
EAN-13
4053199512751
Order Code
08-1899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 256 in stock

The VOLTCRAFT safety test lead, model MSB-501, is a highly flexible and durable testing tool measuring 5.00 metres in length, ideal for a variety of electrical testing scenarios.

Rated at 10A, it features banana jack connectors (4 mm) at both ends, ensuring reliable connections.

Perfect for laboratory or field use, it provides a white visible finish for easy identification amidst other testing equipment.


Cable Length 5m
Nominal Current 10A
Type Safety test lead
Colour White
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot