VOLTCRAFT VC8063455 Safety test lead Banana jack 4mm25.00 cm; Yellow; MSB-5010

MPN
VC-8063455
Brand
VOLTCRAFT
EAN-13
4053199512713
Order Code
08-1896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 527 in stock

The VOLTCRAFT MSB-501 is a highly flexible safety test lead featuring banana jacks measuring 4 mm at both ends, with a length of 25.00 cm and a yellow colour.

It is designed for efficient electrical testing with a maximum current capacity of 10 A.

Typical applications include connecting equipment for voltage and current measurements in electronic testing setups.


Cable Length 0.25m
Nominal Current 10A
Type Safety test lead
Colour Yellow
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot