VOLTCRAFT VC8063450 Safety test lead Banana jack 4mm0.50 m; Yellow; MSB-5010 A

MPN
VC-8063450
Brand
VOLTCRAFT
EAN-13
4053199512706
Order Code
08-1895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 481 in stock

The VOLTCRAFT Highly flexible Safety test lead MSB-501 is a yellow, 0.50 m lead with banana jacks measuring 4 mm on both ends, suitable for up to 10 A.

Known for its flexibility, this test lead offers reliable electrical testing connections in laboratory and industrial settings.

Ideal for securely connecting testing equipment, it ensures safety during electrical diagnostics and measurements.


Cable Length 0.5m
Nominal Current 10A
Type Safety test lead
Colour Yellow
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot