VOLTCRAFT VC8063445 Safety test lead Banana jack 4mm0.75 m; Black; MSB-5010 A

MPN
VC-8063445
Brand
VOLTCRAFT
EAN-13
4053199512690
Order Code
08-1894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 321 in stock

The VOLTCRAFT Highly flexible Safety test lead MSB-501 is a reliable component with banana jacks at both ends, measuring 0.75 metres in length and supporting up to 10 A.

Its flexibility and black colour make it suitable for various testing environments.

Typically used in electrical testing and measurement applications, it ensures safety and efficiency for technicians and engineers.


Cable Length 0.75m
Nominal Current 10A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot