VOLTCRAFT VC8063440 Safety test lead Banana jack 4mm5.00 m; Black; MSB-5010 A

MPN
VC-8063440
Brand
VOLTCRAFT
EAN-13
4053199512683
Order Code
08-1893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £9.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 418 despatched in 4 working days

The VOLTCRAFT MSB-501 test lead features highly flexible construction with banana jack connections of 4 mm on both ends and measures 5.00 m in length.

It is designed to handle up to 10 A, making it suitable for a variety of electrical testing applications.

The safety test lead, available in black, is ideal for use in laboratories, workshops, and testing environments.


Cable Length 5m
Nominal Current 10A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot