VOLTCRAFT VC8063435 Safety test lead Banana jack 4mm2.00 m; Black; MSB-5010 A

MPN
VC-8063435
Brand
VOLTCRAFT
EAN-13
4053199512676
Order Code
08-1892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 326 in stock

The VOLTCRAFT Highly flexible Safety test lead MSB-501 is 2.00 metres long and features banana jacks at both ends, making it suitable for secure and precise electrical testing.

Designed for safety and durability, it can handle up to 10 amps of current.

Ideal for use in laboratories and engineering applications, this test lead provides reliable connectivity and performance.


Cable Length 2m
Nominal Current 10A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot