VOLTCRAFT VC8063430 Safety test lead Banana jack 4mm1.50 m; Blue; MSB-5010 A

MPN
VC-8063430
Brand
VOLTCRAFT
EAN-13
4053199512669
Order Code
08-1891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The VOLTCRAFT MSB-501 is a highly flexible safety test lead set with banana jack connectors measuring 1.50 metres in length and is available in blue.

Designed for a current rating of up to 10 A, these test leads are suitable for electrical testing and measurement applications requiring reliable connections.

The product's flexibility and robust construction make it ideal for use in both professional and educational settings.


Cable Length 1.5m
Nominal Current 10A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot