VOLTCRAFT VC8063425 Safety test lead Banana jack 4mm1.00 m; Red; MSB-5010 A

MPN
VC-8063425
Brand
VOLTCRAFT
EAN-13
4053199512652
Order Code
08-1890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 814 in stock

The VOLTCRAFT MSB-501 is a highly flexible safety test lead with 4 mm banana jacks on both ends, measuring 1.00 m and capable of handling up to 10 A.

Designed with safety and reliability in mind, this red test lead is part of the VC-8063425 set, ideal for precision electrical testing and diagnostics.

Typical applications include laboratory, industrial, and educational environments where secure and dependable connections are essential.


Cable Length 1m
Nominal Current 10A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot