VOLTCRAFT VC8063420 Safety test lead Banana jack 4mm0.75 m; Red; MSB-5010 A

MPN
VC-8063420
Brand
VOLTCRAFT
EAN-13
4053199512645
Order Code
08-1889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

VOLTCRAFT manufactures the Highly flexible Safety test lead MSB-501, which features banana jacks at both ends with a 4 mm diameter.

This 0.75 m red test lead is rated for 10 A, ensuring reliable performance in various testing scenarios.

It is typically used in electrical testing and measurement applications, offering enhanced flexibility and safety.


Cable Length 0.75m
Nominal Current 10A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot