VOLTCRAFT VC8063410 Safety test lead Banana jack 4mm0.50 m; Blue; MSB-5010 A

MPN
VC-8063410
Brand
VOLTCRAFT
EAN-13
4053199512621
Order Code
08-1887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 243 in stock

The highly flexible safety test lead by VOLTCRAFT is a blue, 0.50 m lead equipped with 4 mm banana jacks on both ends and supports up to 10 A.

It is ideal for use in testing and electrical diagnostics where reliable connections are necessary.

This test lead, part number MSB-501, is commonly used for various laboratory and industrial applications.


Cable Length 0.5m
Nominal Current 10A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot